1703780-1 | TE Connectivity

Plug, unequipped, 4 pole, straight, 2 rows, black, 1703780-1

Order No.: 36P4017
EAN: 4099889904444
MPN:
1703780-1
1703780-1 TE Connectivity Automotive Power Connectors Image 1
1703780-1 TE Connectivity Automotive Power Connectors Image 2
1703780-1 TE Connectivity Automotive Power Connectors Image 3
1703780-1 TE Connectivity Automotive Power Connectors Image 4
1703780-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,118.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.2364 €

Plug housing, 1703780-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating pin diameter: 2.5 mm, Mating alignment type: polarized, Centerline (pitch): 7 mm, Row-to-row spacing: 7 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 7 mm
Connection crimp connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 30 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes