1674312-1 | TE Connectivity

Socket, unequipped, 40 pole, straight, 2 rows, natural, 1674312-1

Order No.: 35P8598
EAN: 4099889886511
MPN:
1674312-1
1674312-1 TE Connectivity Automotive Power Connectors Image 1
1674312-1 TE Connectivity Automotive Power Connectors Image 2
1674312-1 TE Connectivity Automotive Power Connectors Image 3
1674312-1 TE Connectivity Automotive Power Connectors Image 4
1674312-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 195 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1674312-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 40, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 0.75 mm, 4 mm, 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 40 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes