1670687-1 | TE Connectivity

Plug, unequipped, 16 pole, straight, 4 rows, black, 1670687-1

Order No.: 36P1007
EAN: 4099889892413
MPN:
1670687-1
1670687-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
373.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
2.4871 €

Plug housing, 1670687-1, TE Connectivity

Row-to-row spacing: 27 mm, 4 mm, 4.5 mm, 5 mm, 55.6 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 16, Number of rows: 4, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5.08 mm, Height: 41.3 mm, Length: 48.6 mm, Width: 40.5 mm, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 300, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version straight
Grid 5.08 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes