1670643-2 | TE Connectivity

Plug, 8 pole, angled, 1 row, black, 1670643-2

Order No.: 36P1209
EAN: 4099889894066
MPN:
1670643-2
1670643-2 TE Connectivity Automotive Power Connectors Image 1
1670643-2 TE Connectivity Automotive Power Connectors Image 2
1670643-2 TE Connectivity Automotive Power Connectors Image 3
1670643-2 TE Connectivity Automotive Power Connectors Image 4
1670643-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
790.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
170 pcs.
4.6529 €

PCB mount header, 1670643-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention type: solder tail, Centerline (pitch): 2.54 mm, Product length: 33.3 mm, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 170, Interface number: 114-18063-133

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes