1587985-1 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 1587985-1

Order No.: 71P2490
EAN: 4099889446425
MPN:
1587985-1
Series: HVA 280
1587985-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
25 pcs.
2.5823 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 1587985-1, TE Connectivity

The 1587985-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.

Applications

  • DC/DC converter
  • On-board charger
  • Electric heater
  • Electric climate compressor
  • High voltage power distribution
Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 600 V
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15