1563689-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1563689-1

Order No.: 35P8844
EAN: 4099889888102
MPN:
1563689-1
1563689-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,656.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.6902 €

Socket housing, 1563689-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 21.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 4 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes