1563308-2 | TE Connectivity

Plug, unequipped, 24 pole, straight, 3 rows, black, 1563308-2

Order No.: 36P1980
EAN: 4099889897197
MPN:
1563308-2
1563308-2 TE Connectivity Automotive Power Connectors Image 1
1563308-2 TE Connectivity Automotive Power Connectors Image 2
1563308-2 TE Connectivity Automotive Power Connectors Image 3
1563308-2 TE Connectivity Automotive Power Connectors Image 4
1563308-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1563308-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 24, Number of rows: 3, Operating voltage: 14 VAC, Body material: PA GF, Primary product color: black, Mating tab width: 0.63 mm, 1.5 mm, 2.8 mm, Strain relief: yes, Centerline (pitch): 2.54 mm, 3.5 mm, 4.45 mm, Product height: 20.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 24 pole
Version straight
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes