1563307-2 | TE Connectivity
Socket, unequipped, 24 pole, straight, 1 row, black, 1563307-2
Order No.: 35P9480
EAN: 4099889889925
MPN:
1563307-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 9 Weeks
Socket housing, 1563307-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 24, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, 2.8 mm, Mating alignment type: polarized, Product height: 19.9 mm, Circuit application: signal, Packaging method: box, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 24 pole | |
| Version | straight | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 14 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |