1563307-1 | TE Connectivity

Socket, 24 pole, straight, 3 rows, gray, 1563307-1

Order No.: 71P2416
EAN: 4099889446036
MPN:
1563307-1
Series: Get .64
1563307-1 TE Connectivity Automotive Power Connectors Image 1
1563307-1 TE Connectivity Automotive Power Connectors Image 2
1563307-1 TE Connectivity Automotive Power Connectors Image 3
1563307-1 TE Connectivity Automotive Power Connectors Image 4
1563307-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available in 5 Days: 344 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
44 pcs.
3.6176 €

Housing for female terminals, 1563307-1, TE Connectivity

Housing for female terminals, Wire-to-Wire, 24 Position, 2.54 mm / 3.5 mm / 4.45 mm Centerline.

Technical specifications
Filter Property Value
Contact type socket
Pin number 24 pole
Version straight
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Colour gray
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes