1563190-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1563190-1

Order No.: 36P2957
EAN: 4099889899719
MPN:
1563190-1
1563190-1 TE Connectivity Automotive Power Connectors Image 1
1563190-1 TE Connectivity Automotive Power Connectors Image 2
1563190-1 TE Connectivity Automotive Power Connectors Image 3
1563190-1 TE Connectivity Automotive Power Connectors Image 4
1563190-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2832 € *
Available in 12 Days: 945 pcs. - if ordered today
Total Price:
155.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
550 pcs.
0.2832 €

Plug housing, 1563190-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 30 mm, Length: 12.6 mm, Width: 11.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes