1563189-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1563189-3

Order No.: 36P2956
EAN: 4099889899702
MPN:
1563189-3
1563189-3 TE Connectivity Automotive Power Connectors Image 1
1563189-3 TE Connectivity Automotive Power Connectors Image 2
1563189-3 TE Connectivity Automotive Power Connectors Image 3
1563189-3 TE Connectivity Automotive Power Connectors Image 4
1563189-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
577.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2309 €

Socket housing, 1563189-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes