1563144-1 | TE Connectivity

Plug, 3 pole, angled, 1 row, black, 1563144-1

Order No.: 36P1189
EAN: 4099889893908
MPN:
1563144-1
1563144-1 TE Connectivity Automotive Power Connectors Image 1
1563144-1 TE Connectivity Automotive Power Connectors Image 2
1563144-1 TE Connectivity Automotive Power Connectors Image 3
1563144-1 TE Connectivity Automotive Power Connectors Image 4
1563144-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
964.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
605 pcs.
1.5946 €

PCB mount header, 1563144-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 3, Number of positions: 3, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 13.8 mm, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging type: tray, Interface number: 953697-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes