1563123-1 | TE Connectivity

Socket, unequipped, 10 pole, straight, 3 rows, black, 1563123-1

Order No.: 35P9709
EAN: 4099889891010
MPN:
1563123-1
Series: MCON
1563123-1 TE Connectivity Automotive Power Connectors Image 1
1563123-1 TE Connectivity Automotive Power Connectors Image 2
1563123-1 TE Connectivity Automotive Power Connectors Image 3
1563123-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
615.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.8211 €

Socket housing, 1563123-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 3, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.2 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 2.54 mm, 5.2 mm, Row-to-row spacing: 4.24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -20-120 °C, Circuit application: signal, Packaging method: box & carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes