1544980-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1544980-1

Order No.: 36P1855
EAN: 4099889896961
MPN:
1544980-1
1544980-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.3685 €

Plug housing, 1544980-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 13 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 12 mm, Height: 34.1 mm, Length: 28.7 mm, Width: 79.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box & carton, Packaging quantity: 800, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 12 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 13 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369040
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes