1544678-1 | TE Connectivity

Socket, 2 pole, straight, 1 row, black, 1544678-1

Order No.: 71P2293
EAN: 4099889445848
MPN:
1544678-1
Series: NG1
1544678-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available in 5 Days: 651 pcs. - if ordered today
Total Price:
160.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
2.5109 €

Housing for female terminals, 1544678-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire/Wire-to-Board, 2 Position, 12 mm Centerline, Sealable, Black, Wire & Cable, Signal, Hybrid.

Technical specifications
Filter Property Value
Number of rows 1
Type of locking Yes
Pin number 2 pole
Colour black
Grid 12 mm
Rated voltage 13 V
Contact type socket
Version straight
Logistics
Property Value
Country of origin BE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes