1544662-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1544662-1

Order No.: 36P1850
EAN: 4099889896916
MPN:
1544662-1
1544662-1 TE Connectivity Automotive Power Connectors Image 1
1544662-1 TE Connectivity Automotive Power Connectors Image 2
1544662-1 TE Connectivity Automotive Power Connectors Image 3
1544662-1 TE Connectivity Automotive Power Connectors Image 4
1544662-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
531.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
375 pcs.
1.4161 €

Socket housing, 1544662-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 8 mm, Mating alignment type: polarized, Product height: 31.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes