1544650-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 1544650-3

Order No.: 36P1847
EAN: 4099889896893
MPN:
1544650-3
1544650-3 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
615.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
375 pcs.
1.6422 €

Socket housing, 1544650-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 13 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 12 mm, Height: 34.2 mm, Length: 34.9 mm, Width: 43.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: box & carton, Packaging quantity: 750, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 12 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 13 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes