Socket housing, 1544650-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 8 mm, Mating alignment type: polarized, Product height: 34.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: yes