1544551-2 | TE Connectivity

Socket, unequipped, 5 pole, straight, 1 row, black, 1544551-2

Order No.: 36P1862
EAN: 4099889897005
MPN:
1544551-2
1544551-2 TE Connectivity Automotive Power Connectors Image 1
1544551-2 TE Connectivity Automotive Power Connectors Image 2
1544551-2 TE Connectivity Automotive Power Connectors Image 3
1544551-2 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0341 €
25 pcs.
3.7723 €
50 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1544551-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 5, Number of rows: 1, Body material: PBT GF, Primary product color: black, Mating tab width: 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 11.6 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: power, UL flammability rating: UL 94V-0, Packaging method: box, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 11.6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes