1544458-2 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, gray, 1544458-2
Order No.: 36P1994
EAN: 4099889897234
MPN:
1544458-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available in 12 Days: 1,002 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
400 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1544458-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: gray, Mating tab width: 8 mm, Mating alignment type: polarized, Centerline (pitch): 10.9 mm, Product height: 11.8 mm, Circuit application: power, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.9 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |