Socket housing, 1544352-1, TE Connectivity
Row-to-row spacing: 11.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 2, Nominal voltage architecture: 12 V, Cable exit angle: 90°, Body material: PA, Primary product color: black, Mating tab width: 6.3 mm, Mounting feature: without, Height: 18.9 mm, Length: 17.2 mm, Width: 17.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: power, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 5000, Serviceable: yes, Connector position assurance capable: no