1544346-1 | TE Connectivity
Socket, unequipped, 1 pole, straight, 1 row, black, 1544346-1
Order No.: 36P1859
EAN: 4099889896985
MPN:
1544346-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2808 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1544346-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 1, Number of rows: 1, Body material: PA, Primary product color: black, Mating tab width: 8 mm, Mating alignment type: polarized, Product height: 24.8 mm, Circuit application: power, Packaging method: Reel, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 1 pole | |
| Version | straight | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |