1544317-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1544317-1

Order No.: 36P1846
EAN: 4099889896886
MPN:
1544317-1
1544317-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
937.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.2495 €

Socket housing, 1544317-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 13 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 12 mm, Product height: 29.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 12 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 13 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes