Plug housing, 1544226-1, TE Connectivity
Row-to-row spacing: 4.24 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 3, Number of rows: 2, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 5.95 mm, Height: 51.5 mm, Length: 25.4 mm, Width: 44.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 600, Serviceable: yes, Connector position assurance capable: no