1488991-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 1488991-1

Order No.: 35P9652
EAN: 4099889890587
MPN:
1488991-1
Series: MCON
1488991-1 TE Connectivity Automotive Power Connectors Image 1
1488991-1 TE Connectivity Automotive Power Connectors Image 2
1488991-1 TE Connectivity Automotive Power Connectors Image 3
1488991-1 TE Connectivity Automotive Power Connectors Image 4
1488991-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1488991-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 15.6 mm, Length: 19 mm, Width: 26.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Packaging quantity: 1, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes