1473649-7 | TE Connectivity

Plug, 200 pole, angled, 4 rows, natural, 1473649-7

Order No.: 35P8695
EAN: 4099889887396
MPN:
1473649-7
1473649-7 TE Connectivity Automotive Power Connectors Image 1
1473649-7 TE Connectivity Automotive Power Connectors Image 2
1473649-7 TE Connectivity Automotive Power Connectors Image 3
1473649-7 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5894 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
919.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
63 pcs.
14.5894 €

PCB mount header, 1473649-7, TE Connectivity

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 160, Number of positions: 200, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.2 mm, 3.2 mm, Product length: 164.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: power & signal, Packaging quantity: 3, Interface number: 1123325/26/27/08/29

Technical specifications
Filter Property Value
Contact type plug
Pin number 200 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 4
contact surface gold-plated/tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes