1456985-5 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 1456985-5

Order No.: 35P9470
EAN: 4099889889857
MPN:
1456985-5
1456985-5 TE Connectivity Automotive Power Connectors Image 1
1456985-5 TE Connectivity Automotive Power Connectors Image 2
1456985-5 TE Connectivity Automotive Power Connectors Image 3
1456985-5 TE Connectivity Automotive Power Connectors Image 4
1456985-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1456985-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 13.35 mm, Length: 23.4 mm, Width: 18.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Agency/standard: SAE/USCAR-2, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 1, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes