1456985-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 1456985-1

Order No.: 35P9471
EAN: 4099889889864
MPN:
1456985-1
1456985-1 TE Connectivity Automotive Power Connectors Image 1
1456985-1 TE Connectivity Automotive Power Connectors Image 2
1456985-1 TE Connectivity Automotive Power Connectors Image 3
1456985-1 TE Connectivity Automotive Power Connectors Image 4
1456985-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Available in 12 Days: 579 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1456985-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 6, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 11.62 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bulk, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes