1456471-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, black, 1456471-1

Order No.: 35P9392
EAN: 4099889889482
MPN:
1456471-1
1456471-1 TE Connectivity Automotive Power Connectors Image 1
1456471-1 TE Connectivity Automotive Power Connectors Image 2
1456471-1 TE Connectivity Automotive Power Connectors Image 3
1456471-1 TE Connectivity Automotive Power Connectors Image 4
1456471-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2130 €
25 pcs.
2.9988 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1456471-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, 13.92 mm, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes