144172-2 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, black, 144172-2

Order No.: 36P3152
EAN: 4099889901368
MPN:
144172-2
144172-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
675.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.8449 €

Socket housing, 144172-2, TE Connectivity

Row-to-row spacing: 4.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 6 mm, Height: 24 mm, Length: 36.1 mm, Width: 11 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: box, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 6 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes