1438759-1 | TE Connectivity

Socket, unequipped, 22 pole, straight, 2 rows, white, 1438759-1

Order No.: 36P1407
EAN: 4099889894608
MPN:
1438759-1
Series: Multilock
1438759-1 TE Connectivity Automotive Power Connectors Image 1
1438759-1 TE Connectivity Automotive Power Connectors Image 2
1438759-1 TE Connectivity Automotive Power Connectors Image 3
1438759-1 TE Connectivity Automotive Power Connectors Image 4
1438759-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
200.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
135 pcs.
1.4875 €

Socket housing, 1438759-1, TE Connectivity

Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 22, Number of rows: 2, Body material: PBT, Primary product color: white, Mating tab width: 1 mm, Strain relief: no, Centerline (pitch): 2.5 mm, Product height: 25.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: package, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 18 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes