1438693-1 | TE Connectivity
Socket, 50 pole, straight, 4 rows, black, 1438693-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Available in 12 Days: 8,299 pcs. - if ordered today
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
20 pcs.
10.3292 €
45 pcs.
10.1507 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1438693-1, TE Connectivity
Housing for female terminals, Wire-to-Wire, 50 Position, 5.08 mm / 2.54 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 50 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |