1438454-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 1438454-1

Order No.: 35P8809
EAN: 4099889887907
MPN:
1438454-1
1438454-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
971.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.2368 €

Automotive housing, 1438454-1, TE Connectivity

Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 3, Number of rows: 1, Body material: other, Primary product color: black, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Product height: 15.85 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes