1438129-3 | TE Connectivity

Socket, unequipped, 50 pole, straight, 4 rows, black, 1438129-3

Order No.: 35P9440
EAN: 4099889889697
MPN:
1438129-3
1438129-3 TE Connectivity Automotive Power Connectors Image 1
1438129-3 TE Connectivity Automotive Power Connectors Image 2
1438129-3 TE Connectivity Automotive Power Connectors Image 3
1438129-3 TE Connectivity Automotive Power Connectors Image 4
1438129-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.019 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
216.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
12.019 €

Socket housing, 1438129-3, TE Connectivity

Row-to-row spacing: 5.15 mm, 6.85 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 50, Number of rows: 1, 4, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, 5.08 mm, Height: 46.5 mm, Length: 40.8 mm, Width: 52.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Packaging quantity: 40, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 50 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 500 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15