1437287-4 | TE Connectivity
Plug, equipped, 33 pole, straight, 3 rows, black, 1437287-4
Order No.: 36P2025
EAN: 4099889897272
MPN:
1437287-4
Ring tounge terminal, 1437287-4, TE Connectivity
Terminal, Ring tounge, Wire size: 22-16 AWG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 33 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |