1379684-1 | TE Connectivity

Plug, 8 pole, angled, 2 rows, black, 1379684-1

Order No.: 35P8741
EAN: 4099889887808
MPN:
1379684-1
1379684-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5708 € *
Available in 12 Days: 1,604 pcs. - if ordered today
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5708 €
300 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1379684-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 13.5 VDC, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.2 mm, Product length: 18.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 1100

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 13.5 V
Colour black
Logistics
Property Value
Customs tariff number 85369040
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes