1379681-1 | TE Connectivity

Plug, unequipped, 24 pole, straight, 2 rows, black, 1379681-1

Order No.: 35P8676
EAN: 4099889887211
MPN:
1379681-1
1379681-1 TE Connectivity Automotive Power Connectors Image 1
1379681-1 TE Connectivity Automotive Power Connectors Image 2
1379681-1 TE Connectivity Automotive Power Connectors Image 3
1379681-1 TE Connectivity Automotive Power Connectors Image 4
1379681-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1379681-1, TE Connectivity

Row-to-row spacing: 3 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 24, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, Height: 14.7 mm, Length: 31.8 mm, Width: 33.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 300, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 24 pole
Version straight
Grid 2.2 mm
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes