1379665-5 | TE Connectivity

Socket, unequipped, 16 pole, straight, 2 rows, natural, 1379665-5

Order No.: 35P8671
EAN: 4099889887167
MPN:
1379665-5
1379665-5 TE Connectivity Automotive Power Connectors Image 1
1379665-5 TE Connectivity Automotive Power Connectors Image 2
1379665-5 TE Connectivity Automotive Power Connectors Image 3
1379665-5 TE Connectivity Automotive Power Connectors Image 4
1379665-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
583.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5831 €

Socket housing, 1379665-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 16, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 2.2 mm
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes