1379217-6 | TE Connectivity

Socket, 5 pole, straight, 1 row, white, 1379217-6

Order No.: 71P1936
EAN: 4099889444889
MPN:
1379217-6
Series: MQS
1379217-6 TE Connectivity Automotive Power Connectors Image 1
1379217-6 TE Connectivity Automotive Power Connectors Image 2
1379217-6 TE Connectivity Automotive Power Connectors Image 3
1379217-6 TE Connectivity Automotive Power Connectors Image 4
1379217-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 1,028 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 1379217-6, TE Connectivity

Housing for female terminalss, Wire-to-Board/Wire-to-Wire, 5 Position, 3.81 mm/2.54 mm Centerline, White, Wire & Cable.

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Colour white
Logistics
Property Value
Country of origin CH
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15