1379165-3 | TE Connectivity

Plug, 4 pole, straight, 1 row, blue, 1379165-3

Order No.: 36P1196
EAN: 4099889893953
MPN:
1379165-3
1379165-3 TE Connectivity Automotive Power Connectors Image 1
1379165-3 TE Connectivity Automotive Power Connectors Image 2
1379165-3 TE Connectivity Automotive Power Connectors Image 3
1379165-3 TE Connectivity Automotive Power Connectors Image 4
1379165-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 1379165-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: vertical, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 6720, Interface number: 208-15592

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes