1379029-2 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, white, 1379029-2

Order No.: 36P1031
EAN: 4099889892628
MPN:
1379029-2
1379029-2 TE Connectivity Automotive Power Connectors Image 1
1379029-2 TE Connectivity Automotive Power Connectors Image 2
1379029-2 TE Connectivity Automotive Power Connectors Image 3
1379029-2 TE Connectivity Automotive Power Connectors Image 4
1379029-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1379029-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: white, Mating tab width: 0.63 mm, Mounting feature: without, Centerline (pitch): 2.54 mm, Height: 10.7 mm, Length: 16.5 mm, Width: 17.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking No
Rated voltage 24 V
Rated current 7.5 A
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes