1376766-1 | TE Connectivity

Plug, 2 pole, straight, 1 row, yellow, 1376766-1

Order No.: 35P9088
EAN: 4099889888836
MPN:
1376766-1
1376766-1 TE Connectivity Automotive Power Connectors Image 1
1376766-1 TE Connectivity Automotive Power Connectors Image 2
1376766-1 TE Connectivity Automotive Power Connectors Image 3
1376766-1 TE Connectivity Automotive Power Connectors Image 4
1376766-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 59,581 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1376766-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 2, PCB mount orientation: vertical, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: yellow, Mating pin diameter: 1 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.1 mm, Product length: 11.04 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, Shielded: no, UL flammability rating: none, Packaging type: loose piece

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 3.1 mm
Connection solder connection
Number of rows 1
contact surface gold-plated
Type of locking No
Rated voltage 12 V
Colour yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes