1376111-6 | TE Connectivity

Plug, 24 pole, straight, 2 rows, natural, 1376111-6

Order No.: 35P8706
EAN: 4099889887501
MPN:
1376111-6
1376111-6 TE Connectivity Automotive Power Connectors Image 1
1376111-6 TE Connectivity Automotive Power Connectors Image 2
1376111-6 TE Connectivity Automotive Power Connectors Image 3
1376111-6 TE Connectivity Automotive Power Connectors Image 4
1376111-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1376111-6, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 24, Number of positions: 24, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 31.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 24 pole
Version straight
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes