1326359-1 | TE Connectivity
Socket, 11 pole, straight, 1 row, black, 1326359-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available in 12 Days: 1,246 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
25 pcs.
1.6303 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1326359-1, TE Connectivity
Housing for female terminals, Wire-to-Board/Wire-to-Wire, 11 Position, 5 mm Centerline, Black, Signal, 1.5/2.8 Connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 11 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |