1326133-1 | TE Connectivity

Socket, unequipped, 18 pole, straight, 2 rows, black, 1326133-1

Order No.: 35P8803
EAN: 4099889887877
MPN:
1326133-1
1326133-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 1,093 pcs. - if ordered today
Total Price:
685.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.1424 €

Socket housing, 1326133-1, TE Connectivity

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 18, Number of rows: 2, Body material: other, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 20.4 mm, Length: 23.7 mm, Width: 7.9 mm, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 50, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 18 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking No
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes