1326042-1 | TE Connectivity

Socket, unequipped, 26 pole, straight, 2 rows, black, 1326042-1

Order No.: 35P8802
EAN: 4099889887860
MPN:
1326042-1
1326042-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.4752 €

Socket housing, 1326042-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 26, Number of rows: 2, Body material: other, Primary product color: black, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 5.9 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes