1318694-1 | TE Connectivity

Socket, 16 pole, straight, 2 rows, natural, 1318694-1

Order No.: 71P1864
EAN: 4099889444636
MPN:
1318694-1
Series: TH/.025
1318694-1 TE Connectivity Automotive Power Connectors Image 1
1318694-1 TE Connectivity Automotive Power Connectors Image 2
1318694-1 TE Connectivity Automotive Power Connectors Image 3
1318694-1 TE Connectivity Automotive Power Connectors Image 4
1318694-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Available in 12 Days: 1,391 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular lock housing, 1318694-1, TE Connectivity

Housing for female terminals, Wire-to-Wire, 16 Position, 2.2 mm Centerline, Natural, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Country of origin JP
Customs tariff number 85442000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15