1123794-4 | TE Connectivity

Plug, 94 pole, angled, 3 rows, natural, 1123794-4

Order No.: 36P1650
EAN: 4099889896374
MPN:
1123794-4
Series: Multilock
1123794-4 TE Connectivity Automotive Power Connectors Image 1
1123794-4 TE Connectivity Automotive Power Connectors Image 2
1123794-4 TE Connectivity Automotive Power Connectors Image 3
1123794-4 TE Connectivity Automotive Power Connectors Image 4
1123794-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
874.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
105 pcs.
8.33 €

PCB mount header, 1123794-4, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 94, Number of positions: 94, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, 3.1 mm, Product length: 33.85 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 5

Technical specifications
Filter Property Value
Contact type plug
Pin number 94 pole
Version angled
Grid 2.5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes