1-969508-2 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 1-969508-2

Order No.: 36P1084
EAN: 4099889893045
MPN:
1-969508-2
Series: MQS
1-969508-2 TE Connectivity Automotive Power Connectors Image 1
1-969508-2 TE Connectivity Automotive Power Connectors Image 2
1-969508-2 TE Connectivity Automotive Power Connectors Image 3
1-969508-2 TE Connectivity Automotive Power Connectors Image 4
1-969508-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.4046 €

Socket housing, 1-969508-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 10.6 mm, Circuit application: signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes