1-967354-1 | TE Connectivity
Socket, unequipped, 9 pole, straight, 3 rows, black, 1-967354-1
Order No.: 36P2383
EAN: 4099889897357
MPN:
1-967354-1
Socket housing, 1-967354-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 9, Body material: PA GF, Primary product color: black, Mating pin diameter: 2.5 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 36 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 9 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |